Part Details for JM38510/31201BEA by National Semiconductor Corporation
Overview of JM38510/31201BEA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/31201BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$6.2386 / $9.3579 | Buy Now |
Part Details for JM38510/31201BEA
JM38510/31201BEA CAD Models
JM38510/31201BEA Part Data Attributes
|
JM38510/31201BEA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/31201BEA
National Semiconductor Corporation
Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/31201BEA
This table gives cross-reference parts and alternative options found for JM38510/31201BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31201BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS83F | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Philips Semiconductors | JM38510/31201BEA vs S54LS83F |
JM38510/31201BEA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | JM38510/31201BEA vs JM38510/31201BEA |
SN54LS83AJ-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | JM38510/31201BEA vs SN54LS83AJ-00 |
SN74LS83AJD | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | JM38510/31201BEA vs SN74LS83AJD |
M38510/31201BEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/31201BEA vs M38510/31201BEX |
JM38510/31201BEA | Adder/Subtractor, | Military Specifications | JM38510/31201BEA vs JM38510/31201BEA |
S54LS83AF | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Signetics | JM38510/31201BEA vs S54LS83AF |
74LS83AF | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | NXP Semiconductors | JM38510/31201BEA vs 74LS83AF |
N74LS83F | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Philips Semiconductors | JM38510/31201BEA vs N74LS83F |
T74LS83AD1 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | JM38510/31201BEA vs T74LS83AD1 |