Part Details for S54LS83AF by Signetics
Overview of S54LS83AF by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for S54LS83AF
S54LS83AF CAD Models
S54LS83AF Part Data Attributes
|
S54LS83AF
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS83AF
Signetics
Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS83AF
This table gives cross-reference parts and alternative options found for S54LS83AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS83AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS83F | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Philips Semiconductors | S54LS83AF vs S54LS83F |
JM38510/31201BEA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | S54LS83AF vs JM38510/31201BEA |
SN54LS83AJ-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | S54LS83AF vs SN54LS83AJ-00 |
SN74LS83AJD | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | S54LS83AF vs SN74LS83AJD |
M38510/31201BEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | S54LS83AF vs M38510/31201BEX |
JM38510/31201BEA | Adder/Subtractor, | Military Specifications | S54LS83AF vs JM38510/31201BEA |
JM38510/31201BEA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | National Semiconductor Corporation | S54LS83AF vs JM38510/31201BEA |
74LS83AF | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | NXP Semiconductors | S54LS83AF vs 74LS83AF |
N74LS83F | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Philips Semiconductors | S54LS83AF vs N74LS83F |
T74LS83AD1 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | S54LS83AF vs T74LS83AD1 |