Filter Your Search
1 - 5 of 5 results
|
JM38510/31201BEA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
JM38510/31201BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | unknown | |||||
|
JM38510/31201BEA
Military Specifications
|
Check for Price | Obsolete | ADDER/SUBTRACTOR | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
JM38510/31201BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
JM38510/31201BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 |