Part Details for JM38510/10902BCA by Texas Instruments
Overview of JM38510/10902BCA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for JM38510/10902BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/10902BCA-ND
|
DigiKey | DUAL PRECISION TIMER 14-CDIP -55 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Timer Circuit, 14 Pin, Ceramic, DIP | 2 |
|
$81.1724 | Buy Now |
|
Ameya Holding Limited | 3442 |
|
RFQ |
Part Details for JM38510/10902BCA
JM38510/10902BCA CAD Models
JM38510/10902BCA Part Data Attributes:
|
JM38510/10902BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10902BCA
Texas Instruments
Dual Precision Timer 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/10902BCA
This table gives cross-reference parts and alternative options found for JM38510/10902BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10902BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | JM38510/10902BCA vs NE556F |
NE556F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | JM38510/10902BCA vs NE556F |
556-1/BCA | 2 Func, BIPolar, CDIP14, | YAGEO Corporation | JM38510/10902BCA vs 556-1/BCA |
SA556N | General purpose dual bipolar timer | STMicroelectronics | JM38510/10902BCA vs SA556N |
ICM7556IPD+ | General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | JM38510/10902BCA vs ICM7556IPD+ |
SE556CN | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | JM38510/10902BCA vs SE556CN |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | JM38510/10902BCA vs ICM7556MJD |
5962-8950302CX | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10902BCA vs 5962-8950302CX |
ICM7555MJD | TIMER | Maxim Integrated Products | JM38510/10902BCA vs ICM7555MJD |
NE556-1N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | JM38510/10902BCA vs NE556-1N |