Part Details for JM38510/10304BPA by Texas Instruments
Overview of JM38510/10304BPA by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JM38510/10304BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/10304BPA-ND
|
DigiKey | DIFFERENTIAL COMPARATOR WITH STR Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 16 |
|
$8.6738 / $13.0107 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 5 |
|
$11.7894 / $12.6315 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 145 |
|
$12.7313 / $16.3688 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 5 |
|
$47.5000 / $50.0000 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 8 |
|
$14.5500 / $16.3688 | Buy Now |
|
Ameya Holding Limited | 11340 |
|
RFQ |
Part Details for JM38510/10304BPA
JM38510/10304BPA CAD Models
JM38510/10304BPA Part Data Attributes
|
JM38510/10304BPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10304BPA
Texas Instruments
Differential Comparator With Strobes 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/10304BPA
This table gives cross-reference parts and alternative options found for JM38510/10304BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10304BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111J-8/883 | Voltage Comparator 8-CDIP -55 to 125 | Texas Instruments | JM38510/10304BPA vs LM111J-8/883 |
5962P0052401VPA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | National Semiconductor Corporation | JM38510/10304BPA vs 5962P0052401VPA |
M38510/10304SPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, | Precision Monolithics Inc | JM38510/10304BPA vs M38510/10304SPX |
M38510/10304BPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | JM38510/10304BPA vs M38510/10304BPX |
5962-8687701PA | IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | Linear Technology | JM38510/10304BPA vs 5962-8687701PA |
LM111N | Comparator, PDIP8 | Signetics | JM38510/10304BPA vs LM111N |
5962P0052401QPA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | National Semiconductor Corporation | JM38510/10304BPA vs 5962P0052401QPA |
M38510/10304SPB | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10304BPA vs M38510/10304SPB |
5962-3810304BPX | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10304BPA vs 5962-3810304BPX |
LM111J-8/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CAVITY, DIP-8, Comparator | Texas Instruments | JM38510/10304BPA vs LM111J-8/NOPB |