Parametric results for: JM38510/10304BPA under Comparators

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: jm3851010304bpa
Select parts from the table below to compare.
Compare
Compare
JM38510/10304BPA
Texas Instruments
Check for Price Yes No Active 3 mV 150 nA 6 mA 115 ns 1 COMPARATOR 15 V -15 V BIPOLAR 100 nA -18 V OPEN-COLLECTOR/OPEN-EMITTER 18 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
JM38510/10304BPA
National Semiconductor Corporation
Check for Price No Obsolete 3 mV 100 pA 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR -30 V OPEN-COLLECTOR 30 V MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP CERAMIC, DIP-8 8 unknown EAR99 8542.39.00.01