Part Details for 5962P0052401QPA by National Semiconductor Corporation
Overview of 5962P0052401QPA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962P0052401QPA
5962P0052401QPA CAD Models
5962P0052401QPA Part Data Attributes
|
5962P0052401QPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962P0052401QPA
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962P0052401QPA
This table gives cross-reference parts and alternative options found for 5962P0052401QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962P0052401QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/10304SPA | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8 | 5962P0052401QPA vs M38510/10304SPA |
5962-8687701PX | Motorola Mobility LLC | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | 5962P0052401QPA vs 5962-8687701PX |
5962P0052401QPA | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERDIP-8 | 5962P0052401QPA vs 5962P0052401QPA |
5962-8687701QPX | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, CDIP8 | 5962P0052401QPA vs 5962-8687701QPX |
5962-3810304BPX | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | 5962P0052401QPA vs 5962-3810304BPX |
M38510/10304BPX | Motorola Semiconductor Products | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | 5962P0052401QPA vs M38510/10304BPX |
M38510/10304BPB | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | 5962P0052401QPA vs M38510/10304BPB |