Part Details for JM38510/10304BPA by National Semiconductor Corporation
Overview of JM38510/10304BPA by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/10304BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$5.2270 / $11.2000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 32 |
|
$8.0233 / $13.0107 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 26 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 12 |
|
$11.2280 / $12.6315 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 59 |
|
$13.4588 / $16.3688 | Buy Now |
|
Quest Components | COMPARATOR, 4000 uV OFFSET-MAX, 115 ns RESPONSE TIME, 8 Pin Ceramic DIP | 40 |
|
$13.4588 / $16.3688 | Buy Now |
Part Details for JM38510/10304BPA
JM38510/10304BPA CAD Models
JM38510/10304BPA Part Data Attributes
|
JM38510/10304BPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10304BPA
National Semiconductor Corporation
IC COMPARATOR, 3000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/10304BPA
This table gives cross-reference parts and alternative options found for JM38510/10304BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10304BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111J-8/883 | Voltage Comparator 8-CDIP -55 to 125 | Texas Instruments | JM38510/10304BPA vs LM111J-8/883 |
5962P0052401VPA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | National Semiconductor Corporation | JM38510/10304BPA vs 5962P0052401VPA |
M38510/10304SPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, | Precision Monolithics Inc | JM38510/10304BPA vs M38510/10304SPX |
M38510/10304BPX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | JM38510/10304BPA vs M38510/10304BPX |
5962-8687701PA | IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | Linear Technology | JM38510/10304BPA vs 5962-8687701PA |
LM111N | Comparator, PDIP8 | Signetics | JM38510/10304BPA vs LM111N |
5962P0052401QPA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | National Semiconductor Corporation | JM38510/10304BPA vs 5962P0052401QPA |
M38510/10304SPB | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10304BPA vs M38510/10304SPB |
5962-3810304BPX | Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | JM38510/10304BPA vs 5962-3810304BPX |
LM111J-8/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CAVITY, DIP-8, Comparator | Texas Instruments | JM38510/10304BPA vs LM111J-8/NOPB |