Part Details for JM38510/10101BGA by Analog Devices Inc
Overview of JM38510/10101BGA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10101BGA
JM38510/10101BGA CAD Models
JM38510/10101BGA Part Data Attributes
|
JM38510/10101BGA
Analog Devices Inc
Buy Now
|
Compare Parts:
JM38510/10101BGA
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-5, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-5 | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for JM38510/10101BGA
This table gives cross-reference parts and alternative options found for JM38510/10101BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10101BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM741H | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Intersil Corporation | JM38510/10101BGA vs LM741H |
JM38510/10101SGX | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-5, 8 PIN | Texas Instruments | JM38510/10101BGA vs JM38510/10101SGX |
5962-01-244-3894 | Operational Amplifier | Renesas Electronics Corporation | JM38510/10101BGA vs 5962-01-244-3894 |
LM741H | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | JM38510/10101BGA vs LM741H |
UA741MU | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, DFP-10 | Texas Instruments | JM38510/10101BGA vs UA741MU |
LM741H/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | JM38510/10101BGA vs LM741H/883 |
LM741H/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | JM38510/10101BGA vs LM741H/883B |
5962-01-170-1619 | Operational Amplifier | Renesas Electronics Corporation | JM38510/10101BGA vs 5962-01-170-1619 |
UA741ML | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | JM38510/10101BGA vs UA741ML |
U5B7741312 | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | JM38510/10101BGA vs U5B7741312 |