Part Details for U5B7741312 by Texas Instruments
Overview of U5B7741312 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for U5B7741312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U5B7741312-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7760 | Buy Now |
DISTI #
595-U5B7741312
|
Mouser Electronics | Operational Amplifiers - Op Amps Op Amp RoHS: Not Compliant | 0 |
|
$11.7700 | Order Now |
Part Details for U5B7741312
U5B7741312 CAD Models
U5B7741312 Part Data Attributes
|
U5B7741312
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
U5B7741312
Texas Instruments
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO |
Alternate Parts for U5B7741312
This table gives cross-reference parts and alternative options found for U5B7741312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U5B7741312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM741H | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Intersil Corporation | U5B7741312 vs LM741H |
JM38510/10101SGX | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-5, 8 PIN | Texas Instruments | U5B7741312 vs JM38510/10101SGX |
5962-01-244-3894 | Operational Amplifier | Renesas Electronics Corporation | U5B7741312 vs 5962-01-244-3894 |
LM741H | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | U5B7741312 vs LM741H |
UA741MU | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, DFP-10 | Texas Instruments | U5B7741312 vs UA741MU |
LM741H/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | U5B7741312 vs LM741H/883 |
LM741H/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | U5B7741312 vs LM741H/883B |
5962-01-170-1619 | Operational Amplifier | Renesas Electronics Corporation | U5B7741312 vs 5962-01-170-1619 |
UA741ML | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | U5B7741312 vs UA741ML |
LM741H/883B | OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8 | Texas Instruments | U5B7741312 vs LM741H/883B |