Part Details for JM38510/10101SGX by Texas Instruments
Overview of JM38510/10101SGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/10101SGX
JM38510/10101SGX CAD Models
JM38510/10101SGX Part Data Attributes
|
JM38510/10101SGX
Texas Instruments
Buy Now
|
Compare Parts:
JM38510/10101SGX
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-5, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for JM38510/10101SGX
This table gives cross-reference parts and alternative options found for JM38510/10101SGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10101SGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-00-315-9047 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | JM38510/10101SGX vs 5962-00-315-9047 |
LM741HM883B | AMD | Check for Price | Operational Amplifier, 1 Func, 0uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN-8 | JM38510/10101SGX vs LM741HM883B |
LM741H/883B | AMD | Check for Price | Operational Amplifier | JM38510/10101SGX vs LM741H/883B |
5962-00-410-1726 | Renesas Electronics Corporation | Check for Price | Operational Amplifier | JM38510/10101SGX vs 5962-00-410-1726 |
UA741ML | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | JM38510/10101SGX vs UA741ML |
LM741H/883B | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | JM38510/10101SGX vs LM741H/883B |
5962-01-244-3894 | Renesas Electronics Corporation | Check for Price | Operational Amplifier | JM38510/10101SGX vs 5962-01-244-3894 |
LM741H/883/NOPB | National Semiconductor Corporation | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | JM38510/10101SGX vs LM741H/883/NOPB |
RM741T | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | JM38510/10101SGX vs RM741T |
LM741H/883 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | JM38510/10101SGX vs LM741H/883 |