Part Details for JM38510/07006BCA by Signetics
Overview of JM38510/07006BCA by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/07006BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Price & Stock for JM38510/07006BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/07006BCA | 297 |
|
$0.9750 / $3.0000 | Buy Now |
|
Quest Components | 38510/07006BCA | 129 |
|
$9.0913 / $11.6888 | Buy Now |
Part Details for JM38510/07006BCA
JM38510/07006BCA CAD Models
JM38510/07006BCA Part Data Attributes
|
JM38510/07006BCA
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/07006BCA
Signetics
NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/07006BCA
This table gives cross-reference parts and alternative options found for JM38510/07006BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07006BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S20N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/07006BCA vs N74S20N |
JM38510/07006BCB | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/07006BCA vs JM38510/07006BCB |
GD54S20 | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/07006BCA vs GD54S20 |
74S20J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/07006BCA vs 74S20J |
JM38510/07006BCA | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/07006BCA vs JM38510/07006BCA |
M38510/07006BCX | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | JM38510/07006BCA vs M38510/07006BCX |
M38510/07006BCA | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | NXP Semiconductors | JM38510/07006BCA vs M38510/07006BCA |
GD74S20 | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/07006BCA vs GD74S20 |
M38510/07006BCX | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | JM38510/07006BCA vs M38510/07006BCX |
54S20J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/07006BCA vs 54S20J |