Part Details for SN54S20W by Texas Instruments
Overview of SN54S20W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SN54S20W
SN54S20W CAD Models
SN54S20W Part Data Attributes
|
SN54S20W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S20W
Texas Instruments
S SERIES, DUAL 4-INPUT NAND GATE, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.29 mm |
Alternate Parts for SN54S20W
This table gives cross-reference parts and alternative options found for SN54S20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S20W | IC S SERIES, DUAL 4-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | SN54S20W vs 54S20W |
JM38510/07006BDC | S SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Philips Semiconductors | SN54S20W vs JM38510/07006BDC |
M38510/07006BDX | S SERIES, DUAL 4-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | SN54S20W vs M38510/07006BDX |
M38510/07006BBX | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDFP14, 0.2 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | SN54S20W vs M38510/07006BBX |
M38510/07006BAX | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDFP14, 0.250 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | SN54S20W vs M38510/07006BAX |
JM38510/07006BDC | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDFP14 | Signetics | SN54S20W vs JM38510/07006BDC |
54S20/BDA | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDFP14 | YAGEO Corporation | SN54S20W vs 54S20/BDA |
JM38510/07006BDA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | SN54S20W vs JM38510/07006BDA |
M38510/07006BDX | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 | Lansdale Semiconductor Inc | SN54S20W vs M38510/07006BDX |
JM38510/07006BDB | S SERIES, DUAL 4-INPUT NAND GATE, CDFP14 | Philips Semiconductors | SN54S20W vs JM38510/07006BDB |