Part Details for 74S20J by Texas Instruments
Overview of 74S20J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74S20J
74S20J CAD Models
74S20J Part Data Attributes
|
74S20J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74S20J
Texas Instruments
S SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74S20J
This table gives cross-reference parts and alternative options found for 74S20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54S20 | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 74S20J vs GD54S20 |
JM38510/07006BCA | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74S20J vs JM38510/07006BCA |
JM38510/07006BCC | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S20J vs JM38510/07006BCC |
54S20J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S20J vs 54S20J |
M38510/07006BCX | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | 74S20J vs M38510/07006BCX |
JM38510/07006BCC | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74S20J vs JM38510/07006BCC |
54S20/BCA | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | YAGEO Corporation | 74S20J vs 54S20/BCA |
JM38510/07006BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74S20J vs JM38510/07006BCA |
GD54S20J | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 74S20J vs GD54S20J |
M38510/07006BCX | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | 74S20J vs M38510/07006BCX |