JANSP2N5152
Description: Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD

Overview of JANSP2N5152 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking Automotive

Price & Stock for JANSP2N5152 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AJ5860
Newark Rh Power Bjt To-39 Rohs Compliant: Yes |Microchip JANSP2N5152 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $95.9900
  • 100 $89.1400
  • 500 $85.7100
$85.7100 / $95.9900 Buy Now
DISTI # 150-JANSP2N5152-ND
DigiKey RH POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $95.9904
$95.9904 Buy Now
DISTI # JANSP2N5152
Avnet Americas Transistor GP BJT NPN 80V 2A 3-Pin TO-39 - Bulk (Alt: JANSP2N5152) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $95.9900
  • 100 $89.1400
  • 500 $85.7100
$85.7100 / $95.9900 Buy Now
DISTI # 579-JANSP2N5152
Mouser Electronics Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant 0
  • 50 $95.9900
$95.9900 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 0
  • 50 $85.7200
$85.7200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $224.1700
  • 25 $123.4300
  • 38 $85.7100
  • 50 $84.0000
$84.0000 / $224.1700 Buy Now
NAC RH Power BJT, TO-39 RoHS: Compliant Min Qty: 3 Package Multiple: 1 0
  • 1 $97.9600
  • 100 $90.2200
  • 500 $85.7100
  • 800 $83.6200
$83.6200 / $97.9600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $224.1700
  • 25 $123.4300
  • 38 $85.7100
  • 50 $84.0000
$84.0000 / $224.1700 Buy Now

CAD Models for JANSP2N5152 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSP2N5152 by Microchip Technology Inc

JANSP2N5152
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-39, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Base Capacitance-Max
250 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
Qualification Status
Qualified
Reference Standard
MIL-19500; RH - 30K Rad(Si)
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1.5 V
Want to compare parts?
  1. JANSP2N5152
    Microchip Technology Inc
    Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
    VS

Alternate Parts for JANSP2N5152

This table gives cross-reference parts and alternative options found for JANSP2N5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSP2N5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANSR2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANSR2N5152
JANS2N5152 Small Signal Bipolar Transistor, VPT Components JANSP2N5152 vs JANS2N5152
JANSL2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANSL2N5152
JAN2N5152 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin Microchip Technology Inc JANSP2N5152 vs JAN2N5152
JANTX2N5152 Small Signal Bipolar Transistor, VPT Components JANSP2N5152 vs JANTX2N5152
JANSF2N5152 Small Signal Bipolar Transistor, 2A I(C), NPN, Semicoa Semiconductors JANSP2N5152 vs JANSF2N5152
JANTX2N5152 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin Microchip Technology Inc JANSP2N5152 vs JANTX2N5152
JANSM2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANSM2N5152
JANTXV2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANTXV2N5152
JANSD2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANSD2N5152
Part Number Description Manufacturer Compare
JANTXV2N5152L Small Signal Bipolar Transistor, VPT Components JANSP2N5152 vs JANTXV2N5152L
JANSM2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANSM2N5152
JANTXV2N5152U3 Small Signal Bipolar Transistor, VPT Components JANSP2N5152 vs JANTXV2N5152U3
JANTX2N5152L Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin Microchip Technology Inc JANSP2N5152 vs JANTX2N5152L
JANS2N5152L Small Signal Bipolar Transistor, VPT Components JANSP2N5152 vs JANS2N5152L
JANSM2N5152L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANSP2N5152 vs JANSM2N5152L
JANS2N5152L Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin Microchip Technology Inc JANSP2N5152 vs JANS2N5152L
JANSR2N5152U3 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSP2N5152 vs JANSR2N5152U3
JANSF2N5152 Small Signal Bipolar Transistor, 2A I(C), NPN, Semicoa Semiconductors JANSP2N5152 vs JANSF2N5152
JANTXV2N5152 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSP2N5152 vs JANTXV2N5152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSP2N5152 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSP2N5152 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANSP2N5152 would you like to use for your alert(s)?
  • Please alert me when JANSP2N5152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSP2N5152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSP2N5152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSP2N5152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSP2N5152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSP2N5152 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: