Part Details for JANS2N5152L by Microchip Technology Inc
Overview of JANS2N5152L by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5152L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4732
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JANS2N5152L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1500 / $78.5600 | Buy Now |
DISTI #
JANS2N5152L-ND
|
DigiKey | TRANS NPN 80V 2A TO5 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5602 | Buy Now |
DISTI #
JANS2N5152L
|
Avnet Americas | Power Silicon Transistor NPN 80V 2A 3-Pin TO-5 - Bulk (Alt: JANS2N5152L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1500 / $78.5600 | Buy Now |
DISTI #
494-JANS2N5152L
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$78.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.7500 / $183.4700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$68.4400 / $80.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.7500 / $183.4700 | Buy Now |
Part Details for JANS2N5152L
JANS2N5152L CAD Models
JANS2N5152L Part Data Attributes
|
JANS2N5152L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5152L
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANS2N5152L
This table gives cross-reference parts and alternative options found for JANS2N5152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N5152L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANS2N5152L vs JANSR2N5152L |
JANSM2N5152L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANS2N5152L vs JANSM2N5152L |
JANS2N5152L | Small Signal Bipolar Transistor, | VPT Components | JANS2N5152L vs JANS2N5152L |
JANTX2N5152L | Small Signal Bipolar Transistor, | VPT Components | JANS2N5152L vs JANTX2N5152L |
JANSF2N5152L | Small Signal Bipolar Transistor, 2A I(C), NPN, | Semicoa Semiconductors | JANS2N5152L vs JANSF2N5152L |
2N5152L | Small Signal Bipolar Transistor, | VPT Components | JANS2N5152L vs 2N5152L |
JANTXV2N5152L | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANS2N5152L vs JANTXV2N5152L |
JAN2N5152L | Small Signal Bipolar Transistor, | VPT Components | JANS2N5152L vs JAN2N5152L |
JANSD2N5152L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANS2N5152L vs JANSD2N5152L |
JANTXS2N5152L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANS2N5152L vs JANTXS2N5152L |