There are no models available for this part yet.
Overview of JANKCE2N5154 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for JANKCE2N5154 by VPT Components
Part Data Attributes for JANKCE2N5154 by VPT Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-09-30
|
Qualification Status
|
Qualified
|
Alternate Parts for JANKCE2N5154
This table gives cross-reference parts and alternative options found for JANKCE2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCE2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXVR2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANKCE2N5154 vs JANTXVR2N5154 |
JANSP2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANKCE2N5154 vs JANSP2N5154 |
JANKCDR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANKCE2N5154 vs JANKCDR2N5154 |
JANF2N5154 | Transistor | Microsemi Corporation | JANKCE2N5154 vs JANF2N5154 |
JANKCDF2N5154 | Transistor | Microchip Technology Inc | JANKCE2N5154 vs JANKCDF2N5154 |
JANKCER2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | VPT Components | JANKCE2N5154 vs JANKCER2N5154 |
JAN2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANKCE2N5154 vs JAN2N5154 |
JANSF2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANKCE2N5154 vs JANSF2N5154 |
JANS2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANKCE2N5154 vs JANS2N5154 |
JANTXV2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANKCE2N5154 vs JANTXV2N5154 |