JANKCE2N5154 vs JANKCDF2N5154 feature comparison

JANKCE2N5154 VPT Components

Buy Now Datasheet

JANKCDF2N5154 Microchip Technology Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-09-30
Category CO2 Kg 8.8
Qualifications DLA
Qualification Status Qualified
Base Number Matches 1 1
Rohs Code No
Collector Current-Max (IC) 2 A
Configuration SINGLE
DC Current Gain-Min (hFE) 70
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount NO
Transition Frequency-Nom (fT) 70 MHz

Compare JANKCE2N5154 with alternatives

Compare JANKCDF2N5154 with alternatives