Part Details for JANF2N5154 by Microsemi Corporation
Overview of JANF2N5154 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JANF2N5154
JANF2N5154 CAD Models
JANF2N5154 Part Data Attributes
|
JANF2N5154
Microsemi Corporation
Buy Now
|
Compare Parts:
JANF2N5154
Microsemi Corporation
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for JANF2N5154
This table gives cross-reference parts and alternative options found for JANF2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANF2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXVR2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANF2N5154 vs JANTXVR2N5154 |
JANSP2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANF2N5154 vs JANSP2N5154 |
JANKCDR2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANF2N5154 vs JANKCDR2N5154 |
JANKCDF2N5154 | Transistor | Microchip Technology Inc | JANF2N5154 vs JANKCDF2N5154 |
JANKCER2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | VPT Components | JANF2N5154 vs JANKCER2N5154 |
JAN2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANF2N5154 vs JAN2N5154 |
JANSF2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANF2N5154 vs JANSF2N5154 |
JANS2N5154 | Small Signal Bipolar Transistor, | VPT Components | JANF2N5154 vs JANS2N5154 |
JANTXV2N5154 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANF2N5154 vs JANTXV2N5154 |
JANKCDP2N5154 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANF2N5154 vs JANKCDP2N5154 |