JAN1N6093
Description: Single Color LED, Yellow, 4.65mm

Overview of JAN1N6093 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for JAN1N6093 by Hewlett Packard Co

Part # Manufacturer Description Stock Price Buy
Quest Components Metal Can Led Lamp, Yellow, Diffused, To-46 1613
  • 1 $12.0000
  • 291 $6.4800
  • 618 $6.0000
$6.0000 / $12.0000 Buy Now

CAD Models for JAN1N6093 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6093 by Hewlett Packard Co

JAN1N6093
Hewlett Packard Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.B
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.035 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-65 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
4.65 mm
Want to compare parts?
  1. JAN1N6093
    Hewlett Packard Co
    Single Color LED, Yellow, 4.65mm
    VS

Alternate Parts for JAN1N6093

This table gives cross-reference parts and alternative options found for JAN1N6093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6093 Single Color LED, Yellow, 4.65mm Hewlett Packard Co JAN1N6093 vs JANTX1N6093
Part Number Description Manufacturer Compare
JANTX1N6093 Optoelectronic Device, Microsemi Corporation JAN1N6093 vs JANTX1N6093
JANTX1N6093 Single Color LED, Yellow, 4.65mm Hewlett Packard Co JAN1N6093 vs JANTX1N6093
JANTX1N6093 Optoelectronic Device, Defense Logistics Agency JAN1N6093 vs JANTX1N6093

Related Parts for JAN1N6093

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6093 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6093 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of JAN1N6093 would you like to use for your alert(s)?
  • Please alert me when JAN1N6093 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6093 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6093 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6093 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6093.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6093 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: