There are no models available for this part yet.
Overview of JANTX1N6093 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANTX1N6093 by Microsemi Corporation
Part Data Attributes for JANTX1N6093 by Microsemi Corporation
JANTX1N6093
Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.B
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
IC COMPATIBLE
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-65 °C
|
Size
|
4.65 mm
|
Terminal Finish
|
TIN LEAD
|
Want to compare parts?
-
JANTX1N6093Microsemi CorporationOptoelectronic Device,VS
-
Alternate Parts for JANTX1N6093
This table gives cross-reference parts and alternative options found for JANTX1N6093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6093 | Single Color LED, Yellow, 4.65mm | Hewlett Packard Co | JANTX1N6093 vs JAN1N6093 |
JANTX1N6093 | Single Color LED, Yellow, 4.65mm | Hewlett Packard Co | JANTX1N6093 vs JANTX1N6093 |
Related Parts for JANTX1N6093
-
JANTX1N6094Visible LEDs
-
CDR31BP391BKSRFixed Capacitors
-
CES-110-01-S-DHeaders and Edge Type Connectors
-
JANTX1N6139AUSTransient Suppressors
-
JANTX1N6391Rectifier Diodes
-
7781Terminals and Terminal Blocks
-
JANS1N4101UR-1Zener Diodes
-
IXTT11P50Power Field-Effect Transistors
-
TPS75901KTTRLinear Regulator ICs