Part Details for JANTX1N6093 by Defense Logistics Agency
Overview of JANTX1N6093 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N6093
JANTX1N6093 CAD Models
JANTX1N6093 Part Data Attributes
|
JANTX1N6093
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6093
Defense Logistics Agency
Optoelectronic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Size | 4.65 mm |
Alternate Parts for JANTX1N6093
This table gives cross-reference parts and alternative options found for JANTX1N6093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6093 | Optoelectronic Device, | Microsemi Corporation | JANTX1N6093 vs JANTX1N6093 |
JANTX1N6093 | Single Color LED, Yellow, 4.65mm | Hewlett Packard Co | JANTX1N6093 vs JANTX1N6093 |