Part Details for JAN1N5556 by Sensitron Semiconductors
Overview of JAN1N5556 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5556
|
Avnet Americas | Diode TVS Single Uni-Dir 40.3V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5556) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$44.0000 / $64.0000 | Buy Now |
Part Details for JAN1N5556
JAN1N5556 CAD Models
JAN1N5556 Part Data Attributes
|
JAN1N5556
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5556
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 43.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 63.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5556
This table gives cross-reference parts and alternative options found for JAN1N5556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JAN1N5556 vs JANTXV1N5556 |
JAN1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JAN1N5556 vs JAN1N5556 |
JANTX1N5556 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5556 vs JANTX1N5556 |
1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, GLASS PACKAGE-2 | Semitronics Corp | JAN1N5556 vs 1N5556 |
JANTX1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JAN1N5556 vs JANTX1N5556 |
1N5556 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Advanced Semiconductor Inc | JAN1N5556 vs 1N5556 |
JANTXV1N5556 | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N5556 vs JANTXV1N5556 |
JAN1N5556 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JAN1N5556 vs JAN1N5556 |
JANTXV1N5556 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JAN1N5556 vs JANTXV1N5556 |