Part Details for JAN1N3613 by Unitrode Corporation
Overview of JAN1N3613 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N3613
JAN1N3613 CAD Models
JAN1N3613 Part Data Attributes:
|
JAN1N3613
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3613
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/228 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3613
This table gives cross-reference parts and alternative options found for JAN1N3613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3613 | Rectifier Diode, 1 Element, 1A, 720V V(RRM), Silicon | Continental Device India Ltd | JAN1N3613 vs 1N3613 |
JANTX1N3613 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | JAN1N3613 vs JANTX1N3613 |
JANTX1N3613 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Micross Components | JAN1N3613 vs JANTX1N3613 |
1N3613R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3613 vs 1N3613R |
JANTXV1N3613 | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3613 vs JANTXV1N3613 |
1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, 101, 2 PIN | Sensitron Semiconductors | JAN1N3613 vs 1N3613 |
1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N3613 vs 1N3613 |
1N3613 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Micross Components | JAN1N3613 vs 1N3613 |
1N4004-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | JAN1N3613 vs 1N4004-T/B |
JANTX1N3613US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N3613 vs JANTX1N3613US |