1N4004X
Description: Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2

Overview of 1N4004X by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4004X by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4004X by Microsemi Corporation

1N4004X
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4004X
    Microsemi Corporation
    Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4004X

This table gives cross-reference parts and alternative options found for 1N4004X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3613 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Semtech Corporation 1N4004X vs JAN1N3613
JANTX1N3613 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Semtech Corporation 1N4004X vs JANTX1N3613
JANTX1N3613 Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) 1N4004X vs JANTX1N3613
1N3613 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, Unitrode Corporation 1N4004X vs 1N3613
1N4004GP Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN Surge Components Inc 1N4004X vs 1N4004GP
JANTXV1N3613US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4004X vs JANTXV1N3613US
1N3613 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N4004X vs 1N3613
1N3613X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4004X vs 1N3613X
JAN1N3613US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4004X vs JAN1N3613US
1N4004R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4004X vs 1N4004R
Part Number Description Manufacturer Compare
1N3613X Rectifier Diode, 1 Element, Silicon Sensitron Semiconductors 1N4004X vs 1N3613X
JANTX1N3613US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4004X vs JANTX1N3613US
1N3613 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, Micross Components 1N4004X vs 1N3613
JAN1N3613 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors 1N4004X vs JAN1N3613
JANTX1N3613 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4004X vs JANTX1N3613
1N3613 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N4004X vs 1N3613
1N3613 Rectifier Diode, 1 Element, 1A, 720V V(RRM), Silicon Continental Device India Ltd 1N4004X vs 1N3613
1N4004-T/B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4004X vs 1N4004-T/B
1N4004R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4004X vs 1N4004R
JAN1N3613 Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN Unitrode Corp (RETIRED) 1N4004X vs JAN1N3613

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4004X by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4004X by Microsemi Corporation

  • Please alert me when 1N4004X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4004X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4004X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4004X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4004X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4004X by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: