Part Details for 1N3613 by Micross Components
Overview of 1N3613 by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3613
|
Avnet Americas | MET 1A STD 600V - Bulk (Alt: 1N3613) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Rectifier Diode, 600 Volt, Axial-5 | 6 |
|
$1.5640 / $1.7000 | Buy Now |
Part Details for 1N3613
1N3613 CAD Models
1N3613 Part Data Attributes
|
1N3613
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N3613
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3613
This table gives cross-reference parts and alternative options found for 1N3613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N3613 vs JAN1N3613 |
JANTX1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N3613 vs JANTX1N3613 |
JANTX1N3613 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | 1N3613 vs JANTX1N3613 |
1N3613 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Unitrode Corporation | 1N3613 vs 1N3613 |
1N4004GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN | Surge Components Inc | 1N3613 vs 1N4004GP |
JANTXV1N3613US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3613 vs JANTXV1N3613US |
1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N3613 vs 1N3613 |
1N3613X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N3613 vs 1N3613X |
JAN1N3613US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3613 vs JAN1N3613US |
1N4004R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N3613 vs 1N4004R |