Part Details for ISP1181ADGG by ST-Ericsson
Overview of ISP1181ADGG by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ISP1181ADGG
ISP1181ADGG CAD Models
ISP1181ADGG Part Data Attributes
|
ISP1181ADGG
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1181ADGG
ST-Ericsson
USB Bus Controller, CMOS, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | OPERATES AT 5V SUPPLY WITH REGULATOR | |
Address Bus Width | 1 | |
Bus Compatibility | H8S/2357; 8051 | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 11.1 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1181ADGG
This table gives cross-reference parts and alternative options found for ISP1181ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1181ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1181ADGG,112 | USB Bus Controller, CMOS, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | ST-Ericsson | ISP1181ADGG vs ISP1181ADGG,112 |
ISP1181BDGG,118 | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Controller | NXP Semiconductors | ISP1181ADGG vs ISP1181BDGG,118 |
ISP1181ADGG,118 | USB Bus Controller, CMOS, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | ST-Ericsson | ISP1181ADGG vs ISP1181ADGG,118 |
ISP1181ADGG,118 | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Controller | NXP Semiconductors | ISP1181ADGG vs ISP1181ADGG,118 |