ISP1181ADGG vs ISP1181ADGG,118 feature comparison

ISP1181ADGG ST-Ericsson

Buy Now Datasheet

ISP1181ADGG,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ST-ERICSSON NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description TSSOP, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPERATES AT 5V SUPPLY WITH REGULATOR OPERATES AT 5V SUPPLY WITH REGULATOR
Address Bus Width 1 1
Bus Compatibility H8S/2357; 8051 H8S/2357; 8051
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 11.1 MBps 11.1 MBps
External Data Bus Width 16 16
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e0
Length 12.5 mm 12.5 mm
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm 6.1 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 4 1

Compare ISP1181ADGG with alternatives

Compare ISP1181ADGG,118 with alternatives