Parametric results for: ISP1181ADGG under Bus Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: isp1181adgg
Select parts from the table below to compare.
Compare
Compare
ISP1181ADGG
Philips Semiconductors
Check for Price Yes Transferred YES CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP48,.3,20 unknown 8542.31.00.01
ISP1181ADGG
NXP Semiconductors
Check for Price Yes Transferred H8S/2357; 8051 16 1 11.1 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS OPERATES AT 5V SUPPLY WITH REGULATOR 3.6 V 3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 unknown 8542.31.00.01 TSSOP 48 NXP
ISP1181ADGG
ST-Ericsson
Check for Price Obsolete H8S/2357; 8051 16 1 11.1 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS OPERATES AT 5V SUPPLY WITH REGULATOR 3.6 V 3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ST-ERICSSON TSSOP, unknown 8542.31.00.01 TSSOP 48
ISP1181ADGG,118
ST-Ericsson
Check for Price Obsolete H8S/2357; 8051 16 1 11.1 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS OPERATES AT 5V SUPPLY WITH REGULATOR 3.6 V 3 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ST-ERICSSON TSSOP, unknown 8542.31.00.01 TSSOP 48
ISP1181ADGG,112
NXP Semiconductors
Check for Price Yes Transferred H8S/2357; 8051 16 1 11.1 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS OPERATES AT 5V SUPPLY WITH REGULATOR 3.6 V 3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP, TSSOP48,.3,20 unknown 8542.31.00.01 TSSOP 48
ISP1181ADGG,112
ST-Ericsson
Check for Price Obsolete H8S/2357; 8051 16 1 11.1 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS OPERATES AT 5V SUPPLY WITH REGULATOR 3.6 V 3 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ST-ERICSSON TSSOP, unknown 8542.31.00.01 TSSOP 48
ISP1181ADGG,118
NXP Semiconductors
Check for Price Obsolete H8S/2357; 8051 16 1 11.1 MBps 6 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS OPERATES AT 5V SUPPLY WITH REGULATOR 3.6 V 3 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 unknown 8542.31.00.01 TSSOP 48
ISP1181ADGGTM
ST-Ericsson
Check for Price Obsolete YES INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL ST-ERICSSON unknown 8542.31.00.01