-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ISO7321CD
|
Mouser Electronics | Digital Isolators Low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 RoHS: Compliant | 2013 |
|
$1.8200 / $3.7600 | Buy Now |
DISTI #
J56:1989_08679624
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2250 | Europe - 75 |
|
$1.6670 / $2.3950 | Buy Now |
|
Rochester Electronics | ISO7321C - Robust EMC, Low Power, Dual-Channel 1/1 Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.7400 / $2.0500 | Buy Now |
DISTI #
ISO7321CD
|
TME | IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$2.7200 / $3.8000 | RFQ |
|
Ameya Holding Limited | SOIC 8/A°/Robust EMC, Low Power, Dual-Channel 1/1 Digital Isolator, Fail-sa | 2212 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 2CH GP 8SOIC | 52500 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7321CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7321CD
Texas Instruments
Low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VCC2 SUPPLY FROM 3 TO 5.5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7321CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7321CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7321CQDQ1 | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7321CD vs ISO7321CQDQ1 |