Part Details for ADUM1200BR-RL7 by Analog Devices Inc
Overview of ADUM1200BR-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUM1200BR-RL7
ADUM1200BR-RL7 CAD Models
ADUM1200BR-RL7 Part Data Attributes
|
ADUM1200BR-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1200BR-RL7
Analog Devices Inc
Dual-Channel Digital Isolator (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADUM1200BR-RL7
This table gives cross-reference parts and alternative options found for ADUM1200BR-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1200BR-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1200WTRZ | Analog Devices Inc | $5.3792 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ADUM1200BR-RL7 vs ADUM1200WTRZ |
ISO7220BDG4 | Texas Instruments | Check for Price | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | ADUM1200BR-RL7 vs ISO7220BDG4 |
ADUM1200BR | Analog Devices Inc | Check for Price | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ADUM1200BR-RL7 vs ADUM1200BR |