Part Details for ISL89161FBEBZ by Renesas Electronics Corporation
Overview of ISL89161FBEBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL89161FBEBZ
ISL89161FBEBZ CAD Models
ISL89161FBEBZ Part Data Attributes
|
ISL89161FBEBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89161FBEBZ
Renesas Electronics Corporation
AND Gate Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL89161FBEBZ
This table gives cross-reference parts and alternative options found for ISL89161FBEBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89161FBEBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89161FBEBZ-T13 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89161FBEBZ vs ISL89161FBEBZ-T13 |
ISL89161FBEBZ-T | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89161FBEBZ vs ISL89161FBEBZ-T |
ISL89161FBEBZ-T | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FBEBZ vs ISL89161FBEBZ-T |
ISL89161FBEBZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89161FBEBZ vs ISL89161FBEBZ-T7 |
ISL89161FBEBZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FBEBZ vs ISL89161FBEBZ |