There are no models available for this part yet.
Overview of ISL89161FBEBZ-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ISL89161FBEBZ-T by Renesas Electronics Corporation
Part Data Attributes for ISL89161FBEBZ-T by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-07-18
|
Interface IC Type
|
AND GATE BASED MOSFET DRIVER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for ISL89161FBEBZ-T
This table gives cross-reference parts and alternative options found for ISL89161FBEBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89161FBEBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89161FBEBZ | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89161FBEBZ-T vs ISL89161FBEBZ |
ISL89161FBEBZ-T13 | AND GATE BASED MOSFET DRIVER | Intersil Corporation | ISL89161FBEBZ-T vs ISL89161FBEBZ-T13 |
ISL89161FBEBZ-T | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FBEBZ-T vs ISL89161FBEBZ-T |
ISL89161FBEBZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89161FBEBZ-T vs ISL89161FBEBZ-T7 |
ISL89161FBEBZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FBEBZ-T vs ISL89161FBEBZ |
Related Parts for ISL89161FBEBZ-T
-
ISL89167FRTAZMOSFET Drivers
-
ISL8842AMBZ-TSwitching Regulator or Controllers
-
ISL9N303AP3Power Field-Effect Transistors
-
ISL26311FBZAnalog to Digital Converters
-
ISL88708IP829ZPower Management Circuits
-
ISL83485IBZ-TLine Driver or Receivers
-
ISL84782IRMultiplexers or Switches
-
ISL9008AIRUKZ-TLinear Regulator ICs
-
ISL22416UFU10ZDigital Potentiometers