Part Details for ISL83385ECB-T by Intersil Corporation
Overview of ISL83385ECB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL83385ECB-T
ISL83385ECB-T CAD Models
ISL83385ECB-T Part Data Attributes
|
ISL83385ECB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83385ECB-T
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL83385ECB-T
This table gives cross-reference parts and alternative options found for ISL83385ECB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385ECB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EHCT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385ECB-T vs SP3222EHCT-L/TR |
SP3222EBET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, MS-013AB, WSOIC-18 | Exar Corporation | ISL83385ECB-T vs SP3222EBET-L/TR |
SP3222EHET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385ECB-T vs SP3222EHET-L |
SP3222EHET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385ECB-T vs SP3222EHET/TR |
SP3222EBET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, MS-013AB, WSOIC-18 | Exar Corporation | ISL83385ECB-T vs SP3222EBET-L |
SP3222CT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ISL83385ECB-T vs SP3222CT |
ISL83385ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL83385ECB-T vs ISL83385ECB |
SP3222HCT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, SOIC-18 | Sipex Corporation | ISL83385ECB-T vs SP3222HCT |
SP3222BET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ISL83385ECB-T vs SP3222BET |
ISL83385EIB-T | Line Transceiver | Renesas Electronics Corporation | ISL83385ECB-T vs ISL83385EIB-T |