Parametric results for: ISL83385ECB-T under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: isl83385ecbt
Select parts from the table below to compare.
Compare
Compare
ISL83385ECB-T
Intersil Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO 1 µA EIA-232; TIA-232; V.24; V.28 2 5 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G18 Not Qualified e0 1 70 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm INTERSIL CORP SOIC SOP, SOP18,.4 18 not_compliant EAR99 8542.39.00.01