Part Details for ISL6613BECB by Intersil Corporation
Overview of ISL6613BECB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ISL6613BECB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL6613 - Half Bridge Based MOSFET Driver, 3A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 870 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for ISL6613BECB
ISL6613BECB CAD Models
ISL6613BECB Part Data Attributes
|
ISL6613BECB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6613BECB
Intersil Corporation
3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6613BECB
This table gives cross-reference parts and alternative options found for ISL6613BECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613BECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6613BEIB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECB vs ISL6613BEIB |
ISL6613BEIBZ | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613BECB vs ISL6613BEIBZ |
ISL6613BECBZ | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613BECB vs ISL6613BECBZ |
ISL6613BEIB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECB vs ISL6613BEIB-T |
ISL6613BEIBZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECB vs ISL6613BEIBZ-T |
ISL6613BECBZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECB vs ISL6613BECBZ-T |