Part Details for ISL6612CB by Intersil Corporation
Overview of ISL6612CB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6612CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL6612 - Half Bridge Based MOSFET Driver, 3A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3123 |
|
$2.7600 / $3.2400 | Buy Now |
Part Details for ISL6612CB
ISL6612CB CAD Models
ISL6612CB Part Data Attributes
|
ISL6612CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612CB
Intersil Corporation
3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6612CB
This table gives cross-reference parts and alternative options found for ISL6612CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612ACB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612CB vs ISL6612ACB-T |
ISL6612IB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612CB vs ISL6612IB |
ISL6612EIB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CB vs ISL6612EIB-T |
ISL6612ACBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube | Renesas Electronics Corporation | ISL6612CB vs ISL6612ACBZ |
ISL6612AECBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6612CB vs ISL6612AECBZ-T |
ISL6612AECB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CB vs ISL6612AECB-T |
ISL6612AIBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Reel | Renesas Electronics Corporation | ISL6612CB vs ISL6612AIBZ-T |
ISL6612AIBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN, /Tube | Renesas Electronics Corporation | ISL6612CB vs ISL6612AIBZ |
ISL6612AEIBZ-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CB vs ISL6612AEIBZ-T |
ISL6612AIB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612CB vs ISL6612AIB-T |