Part Details for ISL6612AEIBZ by Renesas Electronics Corporation
Overview of ISL6612AEIBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6612AEIBZ
ISL6612AEIBZ CAD Models
ISL6612AEIBZ Part Data Attributes
|
ISL6612AEIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612AEIBZ
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6612AEIBZ
This table gives cross-reference parts and alternative options found for ISL6612AEIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612AEIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612IB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612AEIBZ vs ISL6612IB-T |
ISL6612EIBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6612AEIBZ vs ISL6612EIBZ-T |
ISL6612IBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612AEIBZ vs ISL6612IBZ |
ISL6612AECB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AEIBZ vs ISL6612AECB-T |
ISL6612CBZA | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | Renesas Electronics Corporation | ISL6612AEIBZ vs ISL6612CBZA |
ISL6612EIB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AEIBZ vs ISL6612EIB |
ISL6612AEIB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AEIBZ vs ISL6612AEIB |
ISL6612AIB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612AEIBZ vs ISL6612AIB-T |
ISL6612AECBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL6612AEIBZ vs ISL6612AECBZ |
ISL6612AEIBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AEIBZ vs ISL6612AEIBZ |