Part Details for ISL6596IBZ by Renesas Electronics Corporation
Overview of ISL6596IBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6596IBZ
ISL6596IBZ CAD Models
ISL6596IBZ Part Data Attributes
|
ISL6596IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6596IBZ
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL6596IBZ
This table gives cross-reference parts and alternative options found for ISL6596IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6596IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6596IBZ | Synchronous Rectified MOSFET Driver; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6596IBZ vs ISL6596IBZ |