-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Differential Receiver/Equalizer, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7003
|
Newark | Line Driver, 5V, Qfn-28, Device Type:Line Driver, Interfaces:Parallel, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Drivers:3Drivers, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ISL59913IRZ Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $19.2300 | Buy Now |
DISTI #
ISL59913IRZ-ND
|
DigiKey | IC RECEIVER 0/3 28QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
360 In Stock |
|
$31.3766 / $40.1200 | Buy Now |
DISTI #
ISL59913IRZ
|
Avnet Americas | Triple Differential Receiver/Equalizer 28-Pin QFN EP - Rail/Tube (Alt: ISL59913IRZ) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tube | 2250 Factory Stock |
|
$28.1813 / $32.1755 | Buy Now |
DISTI #
968-ISL59913IRZ
|
Mouser Electronics | Video ICs ISL95210 5V/10AUCK FET INDSTRL TEMP RNG RoHS: Compliant | 0 |
|
$32.4900 / $40.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$27.0700 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/3 28QFN Min Qty: 1 Container: Tube | 360 |
|
$31.3766 / $40.1200 | Buy Now |
DISTI #
ISL59913IRZ
|
Avnet Silica | Triple Differential Receiver/Equalizer 28-Pin QFN EP (Alt: ISL59913IRZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59913IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59913IRZ
Renesas Electronics Corporation
Triple Differential Receiver/Equalizer, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | L28.4X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL59913IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59913IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9112ILZ-T13 | Triple Differential Receiver/Equalizer, QFN, /Reel | Renesas Electronics Corporation | ISL59913IRZ vs EL9112ILZ-T13 |
EL9112IL | Line Receiver | Renesas Electronics Corporation | ISL59913IRZ vs EL9112IL |
ISL59913IRZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL59913IRZ vs ISL59913IRZ |
EL9112IL-T13 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | ISL59913IRZ vs EL9112IL-T13 |
EL9112IL-T13 | Line Receiver | Renesas Electronics Corporation | ISL59913IRZ vs EL9112IL-T13 |
EL9112ILZ | Triple Differential Receiver/Equalizer, QFN, /Tube | Renesas Electronics Corporation | ISL59913IRZ vs EL9112ILZ |
EL9112ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL59913IRZ vs EL9112ILZ |