There are no models available for this part yet.
Overview of EL9112ILZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for EL9112ILZ by Renesas Electronics Corporation
Part Data Attributes for EL9112ILZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
QFN
|
Pin Count
|
28
|
Manufacturer Package Code
|
L28.4X5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-10-09
|
Samacsys Manufacturer
|
Renesas Electronics
|
Interface IC Type
|
LINE RECEIVER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for EL9112ILZ
This table gives cross-reference parts and alternative options found for EL9112ILZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9112ILZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9112IL-T13 | Line Receiver | Renesas Electronics Corporation | EL9112ILZ vs EL9112IL-T13 |
ISL59913IRZ-T7 | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9112ILZ vs ISL59913IRZ-T7 |
EL9112ILZ-T7 | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9112ILZ vs EL9112ILZ-T7 |
EL9112IL-T13 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9112ILZ vs EL9112IL-T13 |
ISL59913IRZ | Triple Differential Receiver/Equalizer, QFN, /Tube | Renesas Electronics Corporation | EL9112ILZ vs ISL59913IRZ |
EL9112ILZ-T7 | Triple Differential Receiver/Equalizer, QFN, /Reel | Renesas Electronics Corporation | EL9112ILZ vs EL9112ILZ-T7 |
ISL59913IRZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9112ILZ vs ISL59913IRZ |
Related Parts for EL9112ILZ
-
EFM32G842F128G-E-QFP64Microcontrollers
-
EL5178ISLine Driver or Receivers
-
EL7566DRE-T13Switching Regulator or Controllers
-
EL9212IYEZ-T7Operational Amplifiers
-
EL7155CSPeripheral Drivers
-
EP2AGX95EF29C4NField Programmable Gate Arrays
-
EL9115ILZOther Consumer ICs
-
EFM103-WRectifier Diodes
-
5KP14CA_R2_00001Transient Suppressors