There are no models available for this part yet.
Overview of ISL55111IRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55111IRZ | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver | |
ISL55111IRZ-T | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver |
CAD Models for ISL55111IRZ by Intersil Corporation
Part Data Attributes for ISL55111IRZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, TSSOP
|
Package Description
|
HVQCCN, LCC16,.16SQ,25
|
Pin Count
|
16, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
High Side Driver
|
NO
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
3.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for ISL55111IRZ
This table gives cross-reference parts and alternative options found for ISL55111IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55111IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55111IRZ | Dual, High Speed MOSFET Driver, QFN, /Tube | Renesas Electronics Corporation | ISL55111IRZ vs ISL55111IRZ |
Related Parts for ISL55111IRZ
-
ATXMEGA32C4-MHRMicrocontrollers
-
MC10XS3412CHFKR2Peripheral Drivers
-
ISL55111IRZ-TMOSFET Drivers
-
TL494CDRSwitching Regulator or Controllers
-
STP33N60M2Power Field-Effect Transistors
-
ADUM1402ARWZ-RLOther Analog ICs
-
AD7699BCPZRL7Analog to Digital Converters
-
O3853QDCARQ1Power Management Circuits
-
LM2902DR2GOperational Amplifiers