-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Speed MOSFET Driver, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55111IRZ | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver | |
ISL55111IRZ-T | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6988
|
Newark | Ic, dual Mosfet Driver, llcc,16Pin, plastic Rohs Compliant: Yes |Renesas ISL55111IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL55111IRZ-TCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 100MA 16QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$1.3757 / $4.2300 | Buy Now |
DISTI #
ISL55111IRZ-T
|
Avnet Americas | MOSFET DRVR 12V 3.5A 2-OUT High Speed Inv 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL55111IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.6300 | Buy Now |
DISTI #
968-ISL55111IRZ-T
|
Mouser Electronics | Gate Drivers W/ANNEAL ULTRASOUND DRVRW/ANTIPHS OUTPUT RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | Dual, High Speed MOSFET Driver RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRVR 100MA 16QFN Min Qty: 1 Container: Tape & Reel (TR) | 12000 |
|
$1.3757 / $4.2300 | Buy Now |
DISTI #
ISL55111IRZ-T
|
Avnet Silica | MOSFET DRVR 12V 3.5A 2-OUT High Speed Inv 16-Pin QFN EP T/R (Alt: ISL55111IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Half Bridge MOSFET 2.7V5.5V QFN-16-EP(4x4) Gate Drivers ROHS | 20 |
|
$1.9612 / $2.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55111IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55111IRZ-T
Renesas Electronics Corporation
Dual, High Speed MOSFET Driver, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL55111IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55111IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55111IRZ | Dual, High Speed MOSFET Driver, QFN, /Tube | Renesas Electronics Corporation | ISL55111IRZ-T vs ISL55111IRZ |
ISL55111IRZ | Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55111IRZ-T vs ISL55111IRZ |
ISL55111IRZ-T | Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55111IRZ-T vs ISL55111IRZ-T |