-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Voltage Reference, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010CFH315Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference | |
ISL21010CFH315Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4520
|
Newark | Volt Ref, Series, 1.5V, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage Min:1.497V, Reference Voltage Max:1.503V, Initial Accuracy:0.2%, Temperature Coefficient:± 15Ppm/°C, No. Of Pins:3Pinsrohs Compliant: Yes |Renesas ISL21010CFH315Z-TK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 973 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
78T2017
|
Newark | Voltage Reference, Precision Micropower, Series - Fixed, Isl21010 Series, 1.5V, Sot-23-3 Rohs Compliant: Yes |Renesas ISL21010CFH315Z-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL21010CFH315Z-TKCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5567 In Stock |
|
$0.8750 / $2.9900 | Buy Now |
DISTI #
ISL21010CFH315Z-TK
|
Avnet Americas | V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL21010CFH315Z-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
968-ISL21010CFH315ZT
|
Mouser Electronics | Voltage References PBFREE PRECISION 1 50V LW V FGA"F 0 2% RoHS: Compliant | 31243 |
|
$0.8890 / $1.9700 | Buy Now |
|
Future Electronics | ISL21010 Series 1.5 V 80 uA ±0.2 % LDO Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Future Electronics | ISL21010 Series 1.5 V 80 uA ±0.2 % LDO Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 5567 |
|
$0.9481 / $2.9900 | Buy Now |
|
Ameya Holding Limited | ISL21010 Series 1.5 V 80 uA ±0.2 % LDO Voltage Reference - SOT-23 | 4345 |
|
RFQ | |
DISTI #
ISL21010CFH315Z-TK
|
Avnet Silica | V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R (Alt: ISL21010CFH315Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL21010CFH315Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL21010CFH315Z-TK
Renesas Electronics Corporation
Micropower Voltage Reference, SOT23, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3PIN | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.503 V | |
Output Voltage-Min | 1.497 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |