Filter Your Search
1 - 2 of 2 results
|
ISL21010CFH315Z-TK
Renesas Electronics Corporation
|
$1.2230 | Yes | Yes | Active | 1.5 V | 1.497 V | 1.503 V | 3 V | 2.2 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 3PIN | 3 | P3.064 | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | Renesas Electronics | |||
|
ISL21010CFH315Z-TK
Intersil Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 1.497 V | 1.503 V | 3 V | 2.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SOT | ROHS COMPLIANT, PLASTIC, TO-236, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |