Datasheets
ISD1612BXY01 by: Winbond Electronics Corp

Speech Synthesizer With RCDG, 24s, LEAD FREE, DIE-16

Part Details for ISD1612BXY01 by Winbond Electronics Corp

Overview of ISD1612BXY01 by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ISD1612BXY01

ISD1612BXY01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISD1612BXY01 Part Data Attributes

ISD1612BXY01 Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
ISD1612BXY01 Winbond Electronics Corp Speech Synthesizer With RCDG, 24s, LEAD FREE, DIE-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code DIE
Package Description DIE,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-XUUC-N16
Number of Functions 1
Number of Terminals 16
On Chip Memory Type FLASH
Operating Temperature-Max 50 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reading Time-Max 24 s
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.4 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for ISD1612BXY01

This table gives cross-reference parts and alternative options found for ISD1612BXY01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1612BXY01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISD1612BXYI Speech Synthesizer With RCDG, 24s, LEAD FREE, DIE-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1612BXYI
ISD1612BX01 Speech Synthesizer With RCDG, 24s, DIE-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1612BX01
ISD1612BXI Speech Synthesizer With RCDG, 24s, DIE-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1612BXI
ISD1612BX Speech Synthesizer With RCDG, 24s, DIE-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1612BX
ISD1612BXI01 Speech Synthesizer With RCDG, 24s, DIE-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1612BXI01
Part Number Description Manufacturer Compare
ISD4003-06MXYD Speech Synthesizer With RCDG, 360s, CMOS, LEAD FREE, DIE-19 Winbond Electronics Corp ISD1612BXY01 vs ISD4003-06MXYD
I1740SY01 Speech Synthesizer With RCDG, 80s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Winbond Electronics Corp ISD1612BXY01 vs I1740SY01
ISDMICROTAD-16ME Speech Synthesizer With RCDG, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 Winbond Electronics Corp ISD1612BXY01 vs ISDMICROTAD-16ME
ISD25540S Speech Synthesizer With RCDG, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Winbond Electronics Corp ISD1612BXY01 vs ISD25540S
I17210XYIR01 Speech Synthesizer With RCDG, 420s, DIE Winbond Electronics Corp ISD1612BXY01 vs I17210XYIR01
I17210PYI01 Speech Synthesizer With RCDG, 420s, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 Winbond Electronics Corp ISD1612BXY01 vs I17210PYI01
ISD33060PI Speech Synthesizer With RCDG, 64.8s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Winbond Electronics Corp ISD1612BXY01 vs ISD33060PI
ISD1616BSYI01 Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1616BSYI01
ISD5108EYI Speech Synthesizer With RCDG, 480s, CMOS, PDSO28 Nuvoton Technology Corp ISD1612BXY01 vs ISD5108EYI
ISD1610BPY Speech Synthesizer With RCDG, 20s, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 Winbond Electronics Corp ISD1612BXY01 vs ISD1610BPY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISD1612BXY01 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISD1612BXY01 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of ISD1612BXY01 would you like to use for your alert(s)?
  • Please alert me when ISD1612BXY01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISD1612BXY01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISD1612BXY01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISD1612BXY01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISD1612BXY01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISD1612BXY01 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: