Part Details for IS62WV5128ALL-70H by Integrated Silicon Solution Inc
Overview of IS62WV5128ALL-70H by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS62WV5128ALL-70H
IS62WV5128ALL-70H CAD Models
IS62WV5128ALL-70H Part Data Attributes
|
IS62WV5128ALL-70H
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128ALL-70H
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, STSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62WV5128ALL-70H
This table gives cross-reference parts and alternative options found for IS62WV5128ALL-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128ALL-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31096LL70TTY | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 | Paradigm Technology Inc | IS62WV5128ALL-70H vs PDM31096LL70TTY |
HY62U8400AR2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | IS62WV5128ALL-70H vs HY62U8400AR2-70I |
W24L04T-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | IS62WV5128ALL-70H vs W24L04T-70LL |
HY62VF08401C-DS70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP-32 | SK Hynix Inc | IS62WV5128ALL-70H vs HY62VF08401C-DS70I |
HY62U8400AT2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | IS62WV5128ALL-70H vs HY62U8400AT2-70I |
V62C3184096L-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | IS62WV5128ALL-70H vs V62C3184096L-70T |
M68Z512W-70NC1 | 512KX8 STANDARD SRAM, 70ns, PDSO32, 10 X 20 MM, PLASTIC, TSOP2-32 | STMicroelectronics | IS62WV5128ALL-70H vs M68Z512W-70NC1 |
V62C2804096L-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | IS62WV5128ALL-70H vs V62C2804096L-70T |
W24L04T-70LE | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | IS62WV5128ALL-70H vs W24L04T-70LE |
IS62WV5128BLL-70T2 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | IS62WV5128ALL-70H vs IS62WV5128BLL-70T2 |