Part Details for IS62UP2568LL-100BI by Integrated Silicon Solution Inc
Overview of IS62UP2568LL-100BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62UP2568LL-100BI
IS62UP2568LL-100BI CAD Models
IS62UP2568LL-100BI Part Data Attributes:
|
IS62UP2568LL-100BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UP2568LL-100BI
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 100ns, CMOS, PBGA36, MINI, BGA-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | MINI, BGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for IS62UP2568LL-100BI
This table gives cross-reference parts and alternative options found for IS62UP2568LL-100BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UP2568LL-100BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62U8200LLT1-E-10 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | IS62UP2568LL-100BI vs HY62U8200LLT1-E-10 |
IS62UT2568SL-100BI | Standard SRAM, 256KX8, 100ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62UP2568LL-100BI vs IS62UT2568SL-100BI |
IS62UR2568LL-100HI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | IS62UP2568LL-100BI vs IS62UR2568LL-100HI |
HY62UF8200LLM-10I | Standard SRAM, 256KX8, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62UP2568LL-100BI vs HY62UF8200LLM-10I |
V62C2802096L-100TI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62UP2568LL-100BI vs V62C2802096L-100TI |
UPD442000LGZ-B10X-KKH | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | NEC Electronics Group | IS62UP2568LL-100BI vs UPD442000LGZ-B10X-KKH |
KM68U2000LTGI-10L0 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | IS62UP2568LL-100BI vs KM68U2000LTGI-10L0 |
V62C3802096LL-100BI | Standard SRAM, 256KX8, 100ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62UP2568LL-100BI vs V62C3802096LL-100BI |
UPD442000LF1-BS1-C10X | Standard SRAM, 256KX8, 100ns, CMOS, PBGA36, 6.50 X 10.50 MM, PLASTIC, FPBGA-36 | NEC Electronics Group | IS62UP2568LL-100BI vs UPD442000LF1-BS1-C10X |
HY62V8200LLT1-I-10 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | IS62UP2568LL-100BI vs HY62V8200LLT1-I-10 |