Part Details for UPD442000LGZ-B10X-KKH by NEC Electronics Group
Overview of UPD442000LGZ-B10X-KKH by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD442000LGZ-B10X-KKH
UPD442000LGZ-B10X-KKH CAD Models
UPD442000LGZ-B10X-KKH Part Data Attributes:
|
UPD442000LGZ-B10X-KKH
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD442000LGZ-B10X-KKH
NEC Electronics Group
Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for UPD442000LGZ-B10X-KKH
This table gives cross-reference parts and alternative options found for UPD442000LGZ-B10X-KKH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442000LGZ-B10X-KKH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2802048LL-100VI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | UPD442000LGZ-B10X-KKH vs V62C2802048LL-100VI |
V62C3802096LL-100VI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | UPD442000LGZ-B10X-KKH vs V62C3802096LL-100VI |
IS62UP2568SL-100B | Standard SRAM, 256KX8, 100ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | UPD442000LGZ-B10X-KKH vs IS62UP2568SL-100B |
V62C2802096L-100V | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | UPD442000LGZ-B10X-KKH vs V62C2802096L-100V |
UPD442000LGU-B10X-9KH | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-32 | NEC Electronics Group | UPD442000LGZ-B10X-KKH vs UPD442000LGU-B10X-9KH |
V62C2802096LL-100BI | Standard SRAM, 256KX8, 100ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | UPD442000LGZ-B10X-KKH vs V62C2802096LL-100BI |
HY62U8200LT1-I-10 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | UPD442000LGZ-B10X-KKH vs HY62U8200LT1-I-10 |
V62C3802048L-100T | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | UPD442000LGZ-B10X-KKH vs V62C3802048L-100T |
KM68V2000ALTI-10L0 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | UPD442000LGZ-B10X-KKH vs KM68V2000ALTI-10L0 |
HY62U8200LLSR-E-10 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, TSOP1-32 | SK Hynix Inc | UPD442000LGZ-B10X-KKH vs HY62U8200LLSR-E-10 |