Part Details for IS62UR2568LL-100HI by Integrated Silicon Solution Inc
Overview of IS62UR2568LL-100HI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62UR2568LL-100HI
IS62UR2568LL-100HI CAD Models
IS62UR2568LL-100HI Part Data Attributes
|
IS62UR2568LL-100HI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UR2568LL-100HI
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, STSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62UR2568LL-100HI
This table gives cross-reference parts and alternative options found for IS62UR2568LL-100HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UR2568LL-100HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD442000LGU-C10X-9JH | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | NEC Electronics Group | IS62UR2568LL-100HI vs UPD442000LGU-C10X-9JH |
HY62U8200LT1-I-10 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | IS62UR2568LL-100HI vs HY62U8200LT1-I-10 |
K6T2008S2A-YF10 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | IS62UR2568LL-100HI vs K6T2008S2A-YF10 |
IS62UP2568LL-100H | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | IS62UR2568LL-100HI vs IS62UP2568LL-100H |
V62C3802048LL-100TI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62UR2568LL-100HI vs V62C3802048LL-100TI |
V62C2802048LL-100TI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62UR2568LL-100HI vs V62C2802048LL-100TI |
V62C2802096L-100B | Standard SRAM, 256KX8, 100ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62UR2568LL-100HI vs V62C2802096L-100B |
K6T2008U2M-YB100 | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | IS62UR2568LL-100HI vs K6T2008U2M-YB100 |
IS62US2568SL-100H | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | IS62UR2568LL-100HI vs IS62US2568SL-100H |
V62C3802096LL-100VI | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | IS62UR2568LL-100HI vs V62C3802096LL-100VI |